Molex 9 Way Male to 9 Way Female Edge Connector

Subtotal (1 bag of 500 units)*

£199.94

(exc. VAT)

£239.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£199.94£0.40

*price indicative

RS Stock No.:
683-832
Mfr. Part No.:
172159-0609
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Edge Connector

Series

172159

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts A

9

Number of Contacts B

9

Jacket Colour

White

COO (Country of Origin):
US
The Molex Edge Mate Wire-to-Board Edge Card Connector designed to provide a reliable connection in high-performance applications. Built with female connectors crafted from durable nylon 6/6 in an elegant white colours, this product ensures long-lasting performance in various environments. The connector supports 9 circuits and is rated for a maximum voltage of 250V, making it suitable for a wide range of electronic applications. With a temperature range of -40° to +105°C, it operates efficiently in extreme conditions. Featuring positive locking for enhanced stability and a right-angle orientation for flexible installation, the Edge Mate connector is the ideal solution for securing vital connections in any project requiring reliable connectivity.

Meets international compliance standards including EU RoHS and REACH SVHC

Lightweight design with a net weight of only 3.500g for easy handling

Compatible with Edge Mate crimp terminals for additional system flexibility

Packaging type is bagged for convenient storage and handling

Related links