Molex, 35284 Receptacle Connector Housing, 8 Way, 2 Row

Subtotal (1 bag of 500 units)*

£202.72

(exc. VAT)

£243.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£202.72£0.405

*price indicative

RS Stock No.:
684-329
Mfr. Part No.:
35284-0810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Gender

Receptacle

Series

35284

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex Headers and wire housings feature 8 positions with a 3.81 mm (0.15 in) pitch arranged in 2 rows. They are cable mount or free-hanging connectors with crimp termination and female (socket) contacts for reliable electrical connections. Ideal for industrial and automotive environments, the connector excels in maintaining solid connectivity while resisting external elements, making it a versatile choice for both established and emerging technologies. Whether you're working on intricate electronic devices or robust machinery, this connector provides the dependability needed to keep systems functioning smoothly.

Designed to withstand environmental challenges for enhanced resilience
Compatible with a range of applications, promoting versatility in use
Compact design aids in reducing space without compromising functionality
Improves overall system efficiency by minimizing connection errors

Related links