Molex, 45136 Female to Female Connector Housing, 5.7mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 476-433
- Mfr. Part No.:
- 45136-0810
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£191.28
(exc. VAT)
£229.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.28 | £19.128 |
*price indicative
- RS Stock No.:
- 476-433
- Mfr. Part No.:
- 45136-0810
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 5.7mm | |
| Gender | Female to Female | |
| Series | 45136 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 5.7mm | ||
Gender Female to Female | ||
Series 45136 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The TE Connectivity Mega-Fit-to-Mega-Fit off-the-shelf cable assembly epitomizes reliability and performance, tailored for power and signal applications. With an impressive 1.0m length and robust construction, it is designed to ensure seamless connectivity in dual-row configurations. The matte tin plating not only enhances durability but also resists wear, making it ideal for demanding environments. This assembly features eight circuits, providing ample capacity for various applications, while its crimp or compression termination style guarantees a secure connection. Designed to meet rigorous compliance standards, this product assures users of its suitability for contemporary industrial needs while supporting efficient power transmission and wire-to-board assembly requirements.
Optimized for dual-ended connectivity, facilitating easy installation
Constructed with high-quality nylon resin for superior insulation
Copper alloy metal ensures high conductivity and minimal signal loss
Lightweight design enhances ease of handling during setup
Compatible with multiple parts, expanding its versatility for various setups
Packaged conveniently in bags, promoting efficient storage and transport
Constructed with high-quality nylon resin for superior insulation
Copper alloy metal ensures high conductivity and minimal signal loss
Lightweight design enhances ease of handling during setup
Compatible with multiple parts, expanding its versatility for various setups
Packaged conveniently in bags, promoting efficient storage and transport
