Molex, 45136 Receptacle Connector Housing, 5.7mm Pitch, 8 Way, 2 Row

Subtotal (1 pack of 12 units)*

£170.46

(exc. VAT)

£204.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.46£14.205

*price indicative

RS Stock No.:
507-420
Mfr. Part No.:
45136-0803
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

5.7mm

Gender

Receptacle

Series

45136

Body Orientation

Straight

COO (Country of Origin):
IN
The TE Connectivity Mega-Fit-to-Mega-Fit off-the-shelf cable assembly offers a robust solution for seamless interconnectivity in high-power applications. Designed to deliver exceptional electrical performance, this dual-row assembly facilitates efficient wire-to-board connections while maintaining a streamlined aesthetic. Crafted with meticulous attention to detail, it boasts a length of 300 mm, ensuring versatility in various configurations. The matte tin plating enhances both durability and tensile strength, making it an excellent choice for demanding environments. This assembly excels in providing reliable performance with 8 circuits, making it ideal for powering diverse electrical devices.

Designed for high-current applications with maximum contact current of 23--0A
Compatible with a range of connectors to suit your specific wiring needs
Constructed from copper alloy for excellent conductivity and integrity
Nylon resin construction offers excellent physical resilience
Features crimp or compression termination interface for secure connectivity
Presented in a practical packaging type that facilitates easy handling and storage

Related links