Molex, 42221 Female, Male Connector Housing, 3 Way, 1 Row

Subtotal (1 bag of 250 units)*

£205.53

(exc. VAT)

£246.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£205.53£0.822

*price indicative

RS Stock No.:
684-092
Mfr. Part No.:
35282-0810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Gender

Female, Male

Series

42221

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex Headers & Wire Housings designed for wire-to-wire applications, it features a compact pitch, ensuring a secure and stable connection in automotive, industrial, and electronic harnesses. It is manufactured from durable material and it withstands harsh environmental conditions. Its compact size and robust design make it ideal for use in tight spaces where dependable electrical connections are critical.

Precision engineered for optimal connectivity and performance
Robust design ensures longevity and reliability under various conditions
Quick and easy installation process reduces setup time
Supports efficient data transmission across multiple applications
Versatile usage across industrial and consumer sectors
Enhances system functionality with its reliable electrical integrity

Related links