Molex, 42221 Female, Male Connector Housing, 3 Way, 1 Row
- RS Stock No.:
- 684-036
- Mfr. Part No.:
- 19-09-2035
- Brand:
- Molex
Subtotal (1 pack of 80 units)*
£191.32
(exc. VAT)
£229.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.32 | £2.392 |
*price indicative
- RS Stock No.:
- 684-036
- Mfr. Part No.:
- 19-09-2035
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Gender | Female, Male | |
| Series | 42221 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Female, Male | ||
Series 42221 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Pin and socket connectors 93 power connector feature a V-2 plug design with 3 circuits offering a seamless connection experience, it ensures reliability and efficiency in transmitting power and signals. Ideal for high-density environments, this product excels in minimizing space while maintaining optimal performance. Its robust construction guarantees durability, making it suitable for a variety of demanding applications. Whether for consumer electronics or industrial uses, this product delivers consistent quality, ensuring devices operate securely and efficiently. With cutting-edge design and engineering, it stands out as an essential component for developers and manufacturers seeking quality and reliability.
Delivers reliable power and signal transmission
Optimized for a variety of demanding environments and uses
Interconnect solution tailored for both consumer electronics and industrial applications
Advanced design enhances overall device performance and security
Optimized for a variety of demanding environments and uses
Interconnect solution tailored for both consumer electronics and industrial applications
Advanced design enhances overall device performance and security
