Molex, 172672 Receptacle Connector Housing, 7.5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 683-586
- Mfr. Part No.:
- 172672-2008
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£313.89
(exc. VAT)
£376.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £313.89 | £1.569 |
*price indicative
- RS Stock No.:
- 683-586
- Mfr. Part No.:
- 172672-2008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Gender | Receptacle | |
| Series | 172672 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Gender Receptacle | ||
Series 172672 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Super Sabre Receptacle Crimp Housing is engineered for robust connectivity in wire-to-board and wire-to-wire applications. This 7.50mm pitch housing supports up to eight circuits, ensuring seamless integration while maintaining high performance standards. The product boasts a UL 94V-0 flammability rating, affirming its safety in critical environments. With its tailored design, the Super Sabre series prioritizes both functionality and ease of use, making it an ideal choice for various applications including power systems. Its enhanced features, such as keying and locking mechanisms, provide added reliability, making it an exceptional solution for your connectivity needs.
Black resin colours provides aesthetic appeal and functional resilience
Suitable for both vertical and right-angle header configurations
Optimized for lead-free solder processes, aligning with modern manufacturing practices
Complies with EU RoHS regulations, ensuring environmentally responsible use
Suitable for both vertical and right-angle header configurations
Optimized for lead-free solder processes, aligning with modern manufacturing practices
Complies with EU RoHS regulations, ensuring environmentally responsible use
