TE Connectivity, 8-1241 Female Housing, 5 mm Pitch, 2 Way, 1 Row Straight

Subtotal (1 pack of 800 units)*

£197.92

(exc. VAT)

£237.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£197.92£0.247

*price indicative

RS Stock No.:
679-751
Mfr. Part No.:
8-1241983-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Housing

Number of Rows

1

Pitch

5mm

Connector Gender

Female

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Housing Material

PA

Length

25.5mm

Standards/Approvals

VDE

Series

8-1241

COO (Country of Origin):
IT
The TE Connectivity Receptacle housing designed for wire-to-board connections and a 5 mm centreline pitch. It features a secure latch-style mating retention for reliable engagement. Made from PA 6 material, it supports power and signal circuits in free-hanging cable mount applications. Its Compact dimensions and robust design make it suitable for demanding environments with operating temperatures ranging from -40°C to 105°C.

2 position

Crimp termination

UL 94V2 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy