Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.73

(exc. VAT)

£5.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£4.73£2.365
10 - 24£4.36£2.18
25 +£3.92£1.96

*price indicative

RS Stock No.:
536-494
Mfr. Part No.:
2077780213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered for robust performance in demanding environments. With a pitch of 3.60mm and three circuits, this connector housing ensures reliable signal and power transmission. Its glow wire capable design enhances safety by minimising fire hazards in critical applications. Crafted from durable nylon resin, it meets stringent flammability standards, making it suitable for diverse industrial uses. The plug's compatibility with UL1015 and UL1230 standards highlights its commitment to quality and safety. Whether for power or signal applications, this assembly embodies both functionality and reliability, making it an ideal choice for professionals seeking dependable connectivity solutions.

Designed for maximum durability and performance in challenging environments
Glow wire capable feature increases safety in high temperature applications
Crafted from high quality nylon resin for enhanced longevity
Specially engineered for power and signal applications providing versatility
Compatible with industry standards to ensure quality compliance
Features a lightweight design for easy installation without compromising strength
Polarised connectors ensure correct orientation during assembly
Locking mechanism guarantees secure mating with compatible parts for stability

Related links