Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.73

(exc. VAT)

£5.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£4.73£2.365
10 - 24£4.36£2.18
25 +£3.92£1.96

*price indicative

RS Stock No.:
536-493
Mfr. Part No.:
2077780113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 sealed plug assembly is designed to offer a reliable connection in various demanding applications. Featuring a compact 3.60mm pitch and an intelligent design for enhanced performance, this connector ensures a secure fit with keying capabilities to prevent mismating. Built with durability in mind, this product is glow wire capable and meets stringent safety standards, making it suitable for high stakes environments. The combination of its robust nylon resin material and precise engineering guarantees longevity and efficiency in both electrical and environmental performance, while the low net weight allows for versatile integration into devices without compromising structural integrity. Its applications span from power distribution to signal transmission, making it an ideal choice for innovative electronic solutions.

Glow wire capable design enhances safety in electrical applications
Constructed from durable nylon resin for long lasting performance
Low net weight promotes ease of installation and application
Key A configuration prevents mismating with compatible parts
Suitable for various applications including power and signal transmission
Compliant with industry standards for enhanced reliability
Compact design optimises space without sacrificing functionality

Related links