Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.01

(exc. VAT)

£8.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£7.01£3.505
10 - 24£6.46£3.23
25 +£5.82£2.91

*price indicative

RS Stock No.:
536-482
Mfr. Part No.:
2077780013
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 sealed plug assembly offers a robust solution for ensuring reliable connections in various applications. Designed to accommodate 3 circuits in a single row, this connector housing not only meets performance standards but also takes into consideration environmental compliance. The product's glow wire capability and compatibility with UL1015/UL1230 certifications enhance its safety and reliability. With a temperature range of -40° to +105°C, it is adept for diverse operational conditions. The sleek black nylon resin casing not only provides durability but also contributes to its flammability rating of 94V 0, making it suitable for a variety of industries needing dependable connectivity. This fitting is ideal for both power and signal applications, assuring long term performance in demanding environments.

Excels in applications requiring dependable and safe electrical connectivity
Compatible with both power and signal operations to enhance application versatility
Designed to achieve optimal functionality with ease of assembly and use
Manufactured from high quality nylon resin for exceptional durability and longevity
Complies with stringent safety standards for effective performance in various environments
Lightweight design ensures ease of handling and installation
Offers a unique glow wire capability for reliable use in critical conditions

Related links