Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.52

(exc. VAT)

£5.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£4.52£2.26
10 - 24£4.16£2.08
25 +£3.76£1.88

*price indicative

RS Stock No.:
536-450
Mfr. Part No.:
2077780203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered for robust and reliable connectivity across a range of applications. With its compact 3.60mm pitch and three circuits, this connector housing excels in environments where performance and safety are paramount. Designed to be glow wire capable and compatible with various standards, it seamlessly integrates into power, signal, and wire to wire configurations. The nylon resin construction ensures durability, while its natural colour allows for easy integration into diverse aesthetics. This connector stands as a testament to innovation, delivering enhanced functionality without compromising on compliance or quality.

Glow wire capability enhances safety during operation
Durable nylon construction ensures longevity even in challenging environments
Designed for seamless integration with UL1007 and UL1061 standards
Lightweight design reduces overall installation burden
Three circuit configuration allows flexible connectivity options
Natural resin colour offers versatility for various applications
Active status indicates ongoing reliability and availability for projects

Related links