Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-448
- Mfr. Part No.:
- 2077780103
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.52
(exc. VAT)
£5.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £4.52 | £2.26 |
| 10 - 24 | £4.16 | £2.08 |
| 25 + | £3.76 | £1.88 |
*price indicative
- RS Stock No.:
- 536-448
- Mfr. Part No.:
- 2077780103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is designed to deliver reliable connectivity in a compact form factor, making it ideal for various applications including power and signal transfer. The connector features a 3.60mm pitch and supports three circuits, ensuring efficient communication without compromising on performance. Its glow wire capability and UL1007/UL1061 compatibility add an extra layer of safety and versatility, while the robust nylon resin construction ensures durability across a temperature range of -40°C to +105°C. The striking red colour and unique keying design enhance both application performance and visual identification. This solution is perfect for industries that demand both quality and compliance, offering an effective choice for modern connectivity requirements.
Compact design optimised for limited spaces
Glow wire capable for enhanced safety in various environments
Durable nylon resin material provides long lasting performance
Supports multiple wire gauges for versatile applications
Single row configuration simplifies installation and reduces footprint
Active status ensures ongoing production and availability
Compatible with various terminals to streamline assembly processes
Panel mountable for flexible installation options
Glow wire capable for enhanced safety in various environments
Durable nylon resin material provides long lasting performance
Supports multiple wire gauges for versatile applications
Single row configuration simplifies installation and reduces footprint
Active status ensures ongoing production and availability
Compatible with various terminals to streamline assembly processes
Panel mountable for flexible installation options
