Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-447
- Mfr. Part No.:
- 2077780602
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.37
(exc. VAT)
£18.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 79 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £15.37 | £3.074 |
| 5 + | £14.14 | £2.828 |
*price indicative
- RS Stock No.:
- 536-447
- Mfr. Part No.:
- 2077780602
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Advanced connector housing is designed to provide reliable connectivity for various applications, including power, signal, and wire to wire connections. With a robust construction tailored for demanding environments, it combines functionality with ease of use. The product features a sealed plug assembly, offering glow wire capability and compatibility with UL1007/UL1061 standards, ensuring high levels of safety and performance. Its distinctive design incorporates a precise pitch of 3.60mm, making it ideal for single row configurations with two circuits. Available in a striking orange colour, it also showcases the durability of nylon resin, making it an excellent choice for both industrial and consumer applications. The inclusion of locking mechanisms enhances connection reliability, while the minimal weight makes it easy to handle during installation.
Glow wire capable enhancing safety for critical applications
Features a lock to the mating part for added security during operation
Polarised design simplifies installation by ensuring correct alignment
Compact design optimises space utilisation for various configurations
Meets compliance standards which ensuring environmental safety
Available in an appealing orange hue enhancing visibility in assembly contexts
Features a lock to the mating part for added security during operation
Polarised design simplifies installation by ensuring correct alignment
Compact design optimises space utilisation for various configurations
Meets compliance standards which ensuring environmental safety
Available in an appealing orange hue enhancing visibility in assembly contexts
