Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.20

(exc. VAT)

£12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£10.20£2.04
5 - 9£9.38£1.876
10 +£8.47£1.694

*price indicative

RS Stock No.:
536-441
Mfr. Part No.:
2077780202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug Assembly offers a robust solution for your connectivity needs, designed specifically for reliability in various applications. With its 3.60mm pitch and two circuits in a compact single row configuration, this connector is ideal for environments where space is at a premium. The glow wire capable design enhances safety, while compliance with UL1007 and UL1061 standards ensures trustworthy performance. Crafted from durable nylon, the connector is naturally coloured to blend seamlessly into your projects, making it an excellent choice for both power and signal applications. Whether you’re working on automotive systems or consumer electronics, this plug assembly stands out as a dependable component capable of withstanding a temperature range of -40° to +105°C. Experience impeccable connectivity with the Squba series, designed for simplicity and efficiency.

Engineered for high performance application across various environments
Glow wire capability enhances the safety profile of your electrical systems
Durable nylon material offers superior resistance to heat and wear
Compact design optimises space without compromising on functionality
Meets rigorous UL standards for quality assurance
Features a simple locking mechanism for reliable connections
Integrates smoothly with a variety of compatible terminals and receptacles

Related links