Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.53

(exc. VAT)

£9.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£7.53£3.765
10 - 24£6.93£3.465
25 +£6.25£3.125

*price indicative

RS Stock No.:
536-428
Mfr. Part No.:
2077820403
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Receptacle

Series

207782

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Receptacle Assembly is designed with precision for robust performance in power and signal applications. Featuring a compact 3.60mm pitch and three circuits, this receptacle excels in environments where reliability and durability are paramount. Its glow wire capable design and Key D interface ensure secure connections, while the vibrant yellow resin provides easy visual identification. With UL1007 and UL1061 compatibility, this assembly is tailored for various industrial uses, making it an ideal choice for applications requiring stringent compliance and safety standards. Perfect for manufacturers seeking dependable connectivity solutions, this receptacle assembly reflects high quality and innovative engineering.

Compact design facilitates efficient space management in tight layouts
Glow wire capability enhances safety in high temperature applications
Key D configuration prevents mismating for increased reliability
Resin material ensures protection against environmental factors
Lightweight design optimises transport and handling without sacrificing strength
Single row structure simplifies integration into existing systems
Compliance with international standards enhances marketability

Related links