Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-324
- Mfr. Part No.:
- 2077781113
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.69 |
| 10 - 24 | £3.39 |
| 25 + | £3.06 |
*price indicative
- RS Stock No.:
- 536-324
- Mfr. Part No.:
- 2077781113
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly offers a reliable and resilient solution for various power, signal, and wire to wire applications. With a 3.60mm pitch and three circuits, this connector is designed for flexibility and efficiency. Featuring glow wire capable technology, it ensures safety and performance under diverse operating conditions. The thoughtful design includes a clipslot for easy integration, while its red nylon resin construction adds both durability and aesthetic appeal. UL1015 and UL1230 compatible, this product meets stringent industry standards, making it a trusted choice for professionals seeking high quality connectivity solutions. Ideal for a range of environments, it maintains functionality between -40° to +105°C, ensuring consistent performance in both extreme heat and cold. This product is perfect for enhancing connectivity in various applications, assuring durability and compliance.
Glow wire capable technology ensures heightened safety
Red nylon resin offers robust construction for diverse environments
Three circuits provide versatile connectivity options
Compatible with UL E29179 which ensuring regulatory compliance
Facilitates easy integration with compatible receptacle configurations
Lightweight design for enhanced portability and usability
Red nylon resin offers robust construction for diverse environments
Three circuits provide versatile connectivity options
Compatible with UL E29179 which ensuring regulatory compliance
Facilitates easy integration with compatible receptacle configurations
Lightweight design for enhanced portability and usability
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
