Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-321
- Mfr. Part No.:
- 2077781512
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.45 |
| 10 - 24 | £3.17 |
| 25 + | £2.86 |
*price indicative
- RS Stock No.:
- 536-321
- Mfr. Part No.:
- 2077781512
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is designed for exceptional reliability and performance in high demand applications. Featuring a compact 3.60mm pitch and capable of accommodating up to two circuits, this connector is ideal for use in both power and signal applications. Its innovative glow wire capability and rugged design ensure that it meets stringent safety standards, making it suitable for a variety of environments. Constructed from high quality nylon resin, this plug boasts a flammability rating of 94V 0, providing peace of mind in critical situations. With its secure locking mechanism and polarised design, it guarantees a dependable connection, minimising the risk of accidental disconnections. Perfect for manufacturers and engineers, this connector exemplifies precision and durability.
Designed for use in power signal and wire to wire applications
Robust nylon resin material enhances durability and longevity
Glow wire capability ensures safety in high temperature environments
Features a secure locking mechanism to prevent accidental disengagement
Polarised design simplifies the mating process and reduces errors
Compact dimensions allow for flexible design in tight spaces
UL certified for quality assurance and compliance with industry standards
Robust nylon resin material enhances durability and longevity
Glow wire capability ensures safety in high temperature environments
Features a secure locking mechanism to prevent accidental disengagement
Polarised design simplifies the mating process and reduces errors
Compact dimensions allow for flexible design in tight spaces
UL certified for quality assurance and compliance with industry standards
