Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£2.68

(exc. VAT)

£3.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.68
10 - 24£2.46
25 +£2.22

*price indicative

RS Stock No.:
536-309
Mfr. Part No.:
2077780214
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 sealed plug assembly is engineered to excel in complex electrical environments, providing reliable connectivity in rigorous applications. Designed with a 3.60mm pitch and accommodating up to four circuits, it ensures that power and signals are transmitted effectively. Its glow wire capability enhances safety, while compatibility with UL1015 and UL1230 standards makes it a trustworthy choice for engineers. The robust nylon resin construction offers durability against harsh conditions, and a natural colour finish seamlessly blends with different assembly designs. Whether it's for automotive, industrial, or electronic applications, this connector housing promises to deliver both performance and longevity, making it an integral component in any application requiring high quality connectivity.

Constructed with nylon resin for enhanced durability
Promotes increased safety with glow wire capability
Supports multiple applications ranging from power to signal
Compact design with a 3.60mm pitch to optimise space
Compatible with a variety of assemblies and terminals
Streamlined installation with a user friendly plug design
Resistant to a broad temperature range for versatile use

Related links