Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-288
- Mfr. Part No.:
- 2077781503
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.56
(exc. VAT)
£4.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.56 |
| 10 - 24 | £3.28 |
| 25 + | £2.96 |
*price indicative
- RS Stock No.:
- 536-288
- Mfr. Part No.:
- 2077781503
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex sealed plug assembly is designed to provide reliable connectivity in a range of demanding applications. Known for its robust construction, it features a 3.60mm pitch with three circuits, ensuring efficient power and signal transmission. The plug is glow wire capable, offering enhanced safety and performance standards. Its compatibility with UL1007 and UL1061 standards ensures reliability, while the brown resin material provides durability and resistance to harsh conditions. With an operating temperature range of -40° to +105°C, this product is built to perform in diverse environments, making it an ideal choice for any engineering or manufacturing setup.
Robust design ensures long lasting performance even in challenging conditions
Glow wire capability enhances safety in high temperature environments
Efficient power and signal connectivity across multiple applications
Compatible with multiple industry standards for seamless integration
Brown resin construction offers resistance against environmental stress
1 row configuration allows for compact assembly in limited spaces
Meets the requirements for low halogen compliance contributing to environmental sustainability
Glow wire capability enhances safety in high temperature environments
Efficient power and signal connectivity across multiple applications
Compatible with multiple industry standards for seamless integration
Brown resin construction offers resistance against environmental stress
1 row configuration allows for compact assembly in limited spaces
Meets the requirements for low halogen compliance contributing to environmental sustainability
