Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-277
- Mfr. Part No.:
- 2077781402
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.13
(exc. VAT)
£3.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.13 |
| 10 - 24 | £2.88 |
| 25 + | £2.60 |
*price indicative
- RS Stock No.:
- 536-277
- Mfr. Part No.:
- 2077781402
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is a cutting edge connector solution designed to meet the most demanding requirements of modern electronic applications. Boasting a compact 3.60mm pitch and accommodating two circuits, this connector brings reliability and versatility to a range of projects. Its glow wire capability ensures safe operation while maintaining compliance with stringent standards. Enhanced by a robust design featuring a clipslot and a key D configuration, this connector guarantees a secure fit. Ideal for use in power, signal, and wire to wire applications, its construction with durable nylon resin provides excellent performance under various environmental conditions. With the reassurance of UL 1007/UL 1061 compatibility, this product is engineered for the needs of advanced electrical systems, ensuring both durability and longevity.
Designed for easy integration in compact spaces
Features a clipslot for secure mating connections
Made from durable nylon for enhanced environmental resistance
Provides reliable glow wire safety compliance for diverse applications
Ensures compatibility with a variety of UL standards for added trust
Lightweight construction enables effortless assembly and handling
Facilitates seamless application in both power and signal contexts
Features a clipslot for secure mating connections
Made from durable nylon for enhanced environmental resistance
Provides reliable glow wire safety compliance for diverse applications
Ensures compatibility with a variety of UL standards for added trust
Lightweight construction enables effortless assembly and handling
Facilitates seamless application in both power and signal contexts
