Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-246
- Mfr. Part No.:
- 2077820103
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.53 | £3.765 |
| 10 - 24 | £6.93 | £3.465 |
| 25 + | £6.25 | £3.125 |
*price indicative
- RS Stock No.:
- 536-246
- Mfr. Part No.:
- 2077820103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is engineered with precision for reliable connectivity in a compact design. With a pitch of 3.60mm and three circuits arranged in a single row, it offers optimal performance for power and signal applications. Designed for durability, this connector features high quality nylon resin and is glow wire capable, ensuring safety under extreme conditions. The product's vibrant red colour not only enhances visibility but also signifies its compatibility with UL1007 and UL1061 standards. As part of the esteemed 207782 series, this receptacle assembly is tailored to work seamlessly with other components in the Squba family, promoting efficiency and reliability across your electrical systems.
Glow wire capability adds an extra layer of safety
Crafted from durable nylon which ensuring longevity in demanding environments
User friendly tray packaging facilitates easy handling and storage
Receptacle design aids in secure connections minimising the risk of disconnections
Suitable for various applications including power and signal transfer
Polarised design enhances mating accuracy preventing installation errors
Crafted from durable nylon which ensuring longevity in demanding environments
User friendly tray packaging facilitates easy handling and storage
Receptacle design aids in secure connections minimising the risk of disconnections
Suitable for various applications including power and signal transfer
Polarised design enhances mating accuracy preventing installation errors
