Molex, 160079 Male Connector Housing, 3.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 536-126
- Mfr. Part No.:
- 1600793001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £11.13 | £2.226 |
| 5 + | £10.25 | £2.05 |
*price indicative
- RS Stock No.:
- 536-126
- Mfr. Part No.:
- 1600793001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Male | |
| Series | 160079 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series 160079 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly is engineered for optimal performance in automotive applications, ensuring reliable connectivity with its dual row design featuring eight circuits. The robust construction guarantees durability and integrity in challenging environments, marking it an essential component for efficient power and wire to wire connections. The connector's black nylon resin not only provides a sleek finish but also ensures excellent resistance to a wide range of operating temperatures, from -40°C to +125°C. Designed with keying and locking mechanisms to secure mating compatibility, it enhances user confidence in preventing mismating and ensuring reliability under varied conditions. This product is not just functional
it embodies a solution tailored for those demanding efficiency and compliance in their automotive designs.
Robust construction enhances durability for long term use
Dual row design optimizes space without compromising performance
Keying mechanism ensures secure and accurate mating
Wide temperature range supports operation in extreme conditions
Compliance with industry standards guarantees reliability and safety
Lightweight design contributes to overall assembly efficiency
Confidently designed for automotive applications which ensuring effective power connections
Dual row design optimizes space without compromising performance
Keying mechanism ensures secure and accurate mating
Wide temperature range supports operation in extreme conditions
Compliance with industry standards guarantees reliability and safety
Lightweight design contributes to overall assembly efficiency
Confidently designed for automotive applications which ensuring effective power connections
