50-5 Receptacle PCB Housing, 2.54mm Pitch, 5 Way, 1 Row

Subtotal (1 pack of 600 units)*

£162.57

(exc. VAT)

£195.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£162.57£0.271

*price indicative

RS Stock No.:
506-020
Mfr. Part No.:
50-57-9705
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

2.54mm

Gender

Receptacle

Series

50-5

Body Orientation

Straight

COO (Country of Origin):
MY
The TE Connectivity SL Crimp Housing is a sophisticated connector solution designed for seamless signal and wire-to-board applications. With its robust construction and innovative design features, this single row housing provides reliability and versatility for a multitude of electrical configurations. Its positive latch mechanism ensures secure mating, while the sleek black finish complements a wide range of products. Manufactured from high-quality polyester alloy, the housing is engineered to withstand harsh operational conditions, with a temperature range of -40° to +105°C. This connector is part of the renowned 70066 series, making it an excellent choice for applications requiring both functionality and durability. The SL Crimp Housing not only meets but exceeds various compliance standards, affirming its suitability for environmentally sensitive markets.

Constructed from a durable polyester alloy for long-lasting performance
Designed with a positive latch for added security during operation
Compliant with EU RoHS directives, ensuring environmental responsibility
Capable of handling up to five circuits for enhanced connectivity options
Versatile for use in multiple applications, including signal and power transmission
Adaptable for various mating configurations with its keying feature
Flammability rated 94V-0 for improved safety in custom installations

Related links