TE Connectivity, Dynamic Series Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

Subtotal (1 tray of 10 units)*

£183.01

(exc. VAT)

£219.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£183.01£18.301

*price indicative

RS Stock No.:
503-384
Mfr. Part No.:
1-2299960-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

2.5mm

Gender

Male

Series

Dynamic Series

COO (Country of Origin):
JP
The TE Connectivity connector assembly is designed for male terminals, providing a reliable and efficient wire-to-wire connection. Ideal for applications within the dynamic series thermocouple connectors, it ensures precision in transmitting signals. Its robust design features a 2-position configuration, allowing for optimal space-saving while maintaining electrical integrity. The connector is crafted from high-quality thermoplastic, ensuring durability even in varying environmental conditions. With an operating temperature range of -20 to 220 °C, it is well-suited for high-demand applications. The product's talent lies in its user-friendly features, making installation a breeze whilst ensuring secure connections that can withstand the rigours of everyday use. This exceptional connector is not only functional but also compliant with industry standards, thus embodying quality and reliability.

Offers a compact 2-position layout for versatile connectivity
Constructed from durable thermoplastic for enhanced longevity
Features a locking mating retention type for secure connections
Compatible with spring clamp termination methods for easy installation
Available in a striking yellow colour for visibility during installations
Designed to withstand harsh environmental conditions and high temperatures
Meets stringent industry compliance standards for reliability
Efficiently supports dynamic series thermocouple applications

Related links