TE Connectivity, Dynamic Series Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 477-773
- Mfr. Part No.:
- 1-2299959-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 9 units)*
£184.48
(exc. VAT)
£221.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £184.48 | £20.498 |
*price indicative
- RS Stock No.:
- 477-773
- Mfr. Part No.:
- 1-2299959-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | Dynamic Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series Dynamic Series | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector assembly provides a seamless connection for female terminals in wire-to-wire applications, ensuring efficient data and power transfer. Designed with a dynamic series thermocouple connector in mind, it boasts a compact form factor featuring a 2.5 mm centreline, making it ideal for modern electronic designs. The housing is crafted from durable thermoplastic, enhancing longevity and reliability in various conditions. Built to withstand a broad operating temperature range, this connector is suitable for demanding environments, making it a versatile choice for professionals in the industry. With easy installation capabilities and exceptional performance, this product stands as a reliable component for advanced connectivity needs.
Offers outstanding durability thanks to its thermoplastic housing
Optimised for use in dynamic series thermocouple applications
Features a unique locking mechanism for secure mating retention
Easy to terminate with a spring clamp method for reliable connections
Compact design helps save space in intricate layouts
Specifically engineered to endure operating temperatures from -20 to 220 °C
UL 94V-0 rated for enhanced flammability resistance
Complies with various standards to ensure environmental safety
Compatible with a range of existing parts for increased versatility
Available in a packaging quantity of 90 for high-volume applications
Optimised for use in dynamic series thermocouple applications
Features a unique locking mechanism for secure mating retention
Easy to terminate with a spring clamp method for reliable connections
Compact design helps save space in intricate layouts
Specifically engineered to endure operating temperatures from -20 to 220 °C
UL 94V-0 rated for enhanced flammability resistance
Complies with various standards to ensure environmental safety
Compatible with a range of existing parts for increased versatility
Available in a packaging quantity of 90 for high-volume applications
