Subtotal (1 pack of 600 units)*
£145.37
(exc. VAT)
£174.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.37 | £0.242 |
*price indicative
- RS Stock No.:
- 481-121
- Mfr. Part No.:
- 50-57-9506
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 6 | |
| Series | 50-5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Series 50-5 | ||
- COO (Country of Origin):
- MY
The TE Connectivity SL Crimp Housing is designed for superior performance in signal and wire-to-board applications. Featuring a single row configuration with a six-circuit capacity, this product ensures a secure connection with its polarized friction lock mechanism. The sleek black design complements a variety of applications, while its robust construction with polyester alloy offers excellent durability. With an operational temperature range from -40° to +105°C, this housing is built to perform in demanding environments. Additionally, its compatibility with multiple headers and female terminals enhances its versatility, making it a preferred choice for engineers seeking reliable connectivity solutions. The product also boasts various compliance certifications, ensuring its adherence to industry standards and environmental regulations, making it suitable for modern applications.
Robust polyester alloy construction for enhanced durability
Designed with a friction lock for secure connections
Optimised for both signal and wire-to-board applications
Operational temperature range ensures versatility in different environments
Compact design with a single row configuration to save space
Compliance with multiple industry standards for peace of mind
Versatile compatibility with various headers and terminals
Lightweight design aids in reducing overall assembly weight
Designed with a friction lock for secure connections
Optimised for both signal and wire-to-board applications
Operational temperature range ensures versatility in different environments
Compact design with a single row configuration to save space
Compliance with multiple industry standards for peace of mind
Versatile compatibility with various headers and terminals
Lightweight design aids in reducing overall assembly weight