Molex, 505596 Plug Connector Housing, 2.5mm Pitch, 8 Way, 2 Row

Subtotal (1 bag of 500 units)*

£156.23

(exc. VAT)

£187.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£156.23£0.312

*price indicative

RS Stock No.:
481-116
Mfr. Part No.:
505596-0801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

505596

Body Orientation

Straight

COO (Country of Origin):
MY
The TE Connectivity MUO 2.5 Wire-to-Wire Plug Housing Assembly is designed for robust performance in a range of applications requiring reliability and versatility. With a compact 2.50mm pitch and the capacity to accommodate up to 8 circuits, this connector housing stands out for its sturdy construction, utilising black polyamide resin for enhanced durability and resistance. It is well-suited for signal applications, ensuring seamless connectivity. Additionally, the product adheres to key compliance standards, making it an ideal choice for environmentally-conscious consumers. Its combination of innovative design and practical functionality caters to the needs of both manufacturers and developers aiming for high-quality performance in their wiring solutions.

Designed for signal and wire-to-wire applications for versatile use
Crafted from low-halogen polyamide resin to promote safety
Employs a flammability rating of 94V-0, enhancing fire safety
Configured to work efficiently within a wide temperature range
Backed by UL certification, ensuring reliability and trust
Available in a convenient bag packaging for easy handling
Supports two rows of connections to optimise space usage
Compatibility with various crimp terminals offers flexibility

Related links