Molex, 505596 Plug Connector Housing, 2.5mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 500 units)*

£150.73

(exc. VAT)

£180.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£150.73£0.301

*price indicative

RS Stock No.:
520-654
Mfr. Part No.:
505596-0601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

505596

Body Orientation

Straight

COO (Country of Origin):
MY
The TE Connectivity MUO 2.5 Wire-to-Wire Plug Housing Assembly is engineered for optimal performance in demanding connectivity applications. Featuring a compact 2.50mm pitch design, it accommodates up to six circuits, making it an ideal choice for intricate electrical setups. The robust black polyamide resin construction ensures durability while maintaining a sleek aesthetic. Designed to meet stringent compliance standards such as EU RoHS and REACH SVHC, this housing exemplifies a commitment to environmental responsibility without compromising on efficiency. Its flammability rating of 94V-0 lends additional assurance to its safe operation in various environments. The MUO 2.5 is particularly suitable for signal and wire-to-wire applications, providing reliable connections in diverse settings.

Accommodates a maximum of six circuits for versatile connectivity
Crafted from low-halogen polyamide resin for enhanced environmental compliance
Flammability rating of 94V-0 ensures safety in critical applications
Designed for signal and wire-to-wire applications for wide usability
Packaged in a convenient bag for easy handling and storage
Operational temperature range of -40° to +105°C for diverse environmental conditions
Supports various terminal types, enhancing flexibility in product use

Related links