TE Connectivity, Standard Drawer Plug Connector Housing, 5mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 479-379
- Mfr. Part No.:
- 172059-3
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£194.25
(exc. VAT)
£233.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £194.25 | £9.713 |
*price indicative
- RS Stock No.:
- 479-379
- Mfr. Part No.:
- 172059-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 5mm | |
| Gender | Plug | |
| Series | Standard Drawer | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 5mm | ||
Gender Plug | ||
Series Standard Drawer | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing connector is designed for versatility and reliability in wire-to-board and wire-to-wire applications. With a robust 16-position configuration and 5 mm centreline, it efficiently facilitates power and signal connections in a wide variety of settings. The 2-row design ensures optimal space utilisation, while the durable blue housing enhances visibility and organisation. Engineered with crimp termination for secure connections, this connector stands up to demanding operational environments, providing a dependable solution for both power and signal applications. Its lightweight yet resilient construction is ideal for compact builds that still require performance and reliability. Whether in industrial equipment or consumer electronics, this connector delivers quality and durability to empower your projects.
Durable PBT GF housing material offers enhanced strength against environmental challenges
Miniature power drawer style optimises space while maintaining high performance
Designed for crimp termination, catering to a variety of wire gauges
Contact features a phosphor bronze base material for improved conductivity
Wide operating temperature range accommodates diverse applications
Excellent mating retention ensures stable connections under various conditions
Compliant with major industry standards, providing trust in quality and safety
Available as part of the Standard Drawer series, adding flexibility to your component choices
Miniature power drawer style optimises space while maintaining high performance
Designed for crimp termination, catering to a variety of wire gauges
Contact features a phosphor bronze base material for improved conductivity
Wide operating temperature range accommodates diverse applications
Excellent mating retention ensures stable connections under various conditions
Compliant with major industry standards, providing trust in quality and safety
Available as part of the Standard Drawer series, adding flexibility to your component choices
