TE Connectivity, Standard Drawer Plug Connector Housing, 5mm Pitch, 12 Way, 2 Row

Subtotal (1 box of 20 units)*

£171.79

(exc. VAT)

£206.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Box(es)
Per Box
Per unit*
1 +£171.79£8.59

*price indicative

RS Stock No.:
469-555
Mfr. Part No.:
172061-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

2

Pitch

5mm

Gender

Plug

Series

Standard Drawer

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity housing solution redefines connectivity by offering a robust and reliable interface perfect for various applications. Designed for seamless integration in both wire-to-board and wire-to-wire configurations, this product features a 12-position layout with a compact 5 mm centreline. The crimp style, blue housing, and dual-row architecture provide superior performance, making it ideal for power and signal applications. Its miniature power drawer style not only enhances space efficiency but also ensures durability and resistance against harsh environmental conditions. With an operating temperature range of -20 to 120 °C, it is well-suited to diverse industrial settings. The versatile design also promotes ease of installation and maintenance, catering to both amateur and professional users alike. Experience reliable connections and high performance, epitomised in this housing solution.

The product is designed for easy crimp termination
It features a miniature power drawer style for optimal space-saving
The housing colour is distinctively blue, enhancing visibility
Mating retention capabilities provide enhanced durability during operation
Panel mount functionality allows for simple integration into various systems
The construction uses PBT GF for improved longevity and strength
It meets UL 94V-0 flammability standards for safety assurance
Compatible with multiple parts in the Standard Drawer series for enhanced versatility

Related links