TE Connectivity, 1-2321953 Connector Housing, 16 Way
- RS Stock No.:
- 472-659
- Mfr. Part No.:
- 1-2321953-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£233.72
(exc. VAT)
£280.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £233.72 | £0.467 |
*price indicative
- RS Stock No.:
- 472-659
- Mfr. Part No.:
- 1-2321953-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Series | 1-2321953 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Series 1-2321953 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 16-pin PM plug, designed with VAL-U-LOK technology, offers a robust solution for your connectivity needs. Engineered for reliability, it supports various applications while ensuring compliance with essential directives such as EU RoHS and REACH regulations. Its exceptional build quality guarantees optimal performance in diverse environments, making it suitable for multiple industries. The product's compatibility with a range of components enhances its versatility, providing significant value to both new and existing installations. This plug promises not just effective connectivity but also aligns with modern environmental standards, assuring users of safer, sustainable operation.
Designed for high-performance connection in diverse applications
Supports compliance with EU RoHS and REACH standards for responsible sourcing
Versatile compatibility with a wide array of components enhances operational efficiency
Constructed for durability, ensuring reliable performance in challenging settings
Minimises environmental impact while maintaining high functionality
Provides an effective solution for seamless integration into existing systems
Ideal for use in demanding industries that require enhanced electrical connections
Supports compliance with EU RoHS and REACH standards for responsible sourcing
Versatile compatibility with a wide array of components enhances operational efficiency
Constructed for durability, ensuring reliable performance in challenging settings
Minimises environmental impact while maintaining high functionality
Provides an effective solution for seamless integration into existing systems
Ideal for use in demanding industries that require enhanced electrical connections
Related links
- TE Connectivity 16 Way
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity 16 Way, 2 Row
- TE Connectivity 16 Way, 2 Row
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Plug Panel Mount, 600 V ac
- TE Connectivity 1.8mm Pitch 2 Row Horizontal
