Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.47

(exc. VAT)

£4.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.47£0.347
5 - 9£3.19£0.319
10 +£2.81£0.281

*price indicative

RS Stock No.:
309-296
Mfr. Part No.:
2245561104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI plug housing features a 2.50mm pitch and a dual row configuration with 4 circuits. It's designed with TPA capability for secure and reliable connections. The housing is glow wire capable, offering enhanced safety and durability in environments with higher temperatures. Its black color provides a sleek, professional look, and the compact design ensures efficient space utilization in your application.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance

Related links