Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.27

(exc. VAT)

£5.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.27£0.427
5 - 9£3.93£0.393
10 +£3.47£0.347

*price indicative

RS Stock No.:
309-080
Mfr. Part No.:
2245561210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI plug housing is designed with a 2.50mm pitch and a dual row configuration, offering 10 circuits. It is TPA capable, ensuring reliable and secure terminal connections. The black housing is suitable for panel mounting, providing a sturdy, fixed connection. Additionally, it is glow wire capable, meaning it meets safety standards for high temperature resistance, making it ideal for applications where reliability and safety are critical.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance

Related links