ERNI Socket Connector Housing, 1 Row

Bulk discount available

Subtotal (1 bag of 5 units)*

£9.33

(exc. VAT)

£11.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 241 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£9.33£1.866
5 - 9£8.58£1.716
10 +£7.74£1.548

*price indicative

RS Stock No.:
304-827
Mfr. Part No.:
364198-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Rows

1

Gender

Socket

Length

20.83mm

COO (Country of Origin):
TH
The ERNI Housing is designed for female terminals in wire-to-board applications, featuring a 2-position, 2.54 mm [.1 in] centreline. This crimp-style housing has a 1-row configuration and is black in colour. It is compatible with wire and cable connections and is part of the MaxiBridge series, ensuring secure and durable connections in various electronic systems.

UL 94V-0 flammability rating
Latch mating retention
PA 46 housing

Related links