Sitbrush 15 mm Steel Wire Brush, For Cleaning
- RS Stock No.:
- 904-350
- Mfr. Part No.:
- SIT1820
- Brand:
- Sitbrush
Subtotal (1 unit)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 80 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.22 |
*price indicative
- RS Stock No.:
- 904-350
- Mfr. Part No.:
- SIT1820
- Brand:
- Sitbrush
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sitbrush | |
| Brush Type | Hand Brush | |
| Application | Cleaning | |
| Product Type | Wire Brush | |
| Bristle Material | Steel | |
| Bristle Length | 15mm | |
| Brush Depth | 15mm | |
| Number of Rows | 3 | |
| Handle Colour | Brown | |
| Brush Width | 150mm | |
| Bristle Colour | Grey | |
| Standards/Approvals | No | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand Sitbrush | ||
Brush Type Hand Brush | ||
Application Cleaning | ||
Product Type Wire Brush | ||
Bristle Material Steel | ||
Bristle Length 15mm | ||
Brush Depth 15mm | ||
Number of Rows 3 | ||
Handle Colour Brown | ||
Brush Width 150mm | ||
Bristle Colour Grey | ||
Standards/Approvals No | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sitbrush Punch hand brushes with wire and wooden body.
Steel filament
Related links
- Sitbrush 25 mm Steel Wire Brush, For Cleaning
- SAM 175 mm Steel Wire Brush, For Cleaning Metallic Surfaces
- Facom 15 mm Steel Wire Brush, For Rust Remover
- Sitbrush 135 mm Stainless Steel Wire Brush, For Industrial Cleaning
- Wire Brushes
- Cottam 37 mm Steel Wire Brush General Cleaning, Rust Remover
- Cottam 37 mm Steel Wire Brush Engineering, General Cleaning
- RS PRO 244 mm Steel Wire Brush General Cleaning, Rust Remover
