Sitbrush 25 mm Steel Wire Brush, For Cleaning
- RS Stock No.:
- 904-349
- Mfr. Part No.:
- SIT1801
- Brand:
- Sitbrush
Subtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 17 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.82 |
*price indicative
- RS Stock No.:
- 904-349
- Mfr. Part No.:
- SIT1801
- Brand:
- Sitbrush
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sitbrush | |
| Brush Type | Hand Brush | |
| Application | Cleaning | |
| Product Type | Wire Brush | |
| Bristle Material | Steel | |
| Bristle Length | 25mm | |
| Brush Depth | 32mm | |
| Number of Rows | 4 | |
| Handle Colour | Brown | |
| Bristle Colour | Grey | |
| Brush Width | 290mm | |
| Standards/Approvals | No | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand Sitbrush | ||
Brush Type Hand Brush | ||
Application Cleaning | ||
Product Type Wire Brush | ||
Bristle Material Steel | ||
Bristle Length 25mm | ||
Brush Depth 32mm | ||
Number of Rows 4 | ||
Handle Colour Brown | ||
Bristle Colour Grey | ||
Brush Width 290mm | ||
Standards/Approvals No | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sitbrush Punch hand brushes with wire and wooden body.
Steel filament
Related links
- Sitbrush 25 mm Steel Wire Brush, For Cleaning
- Sitbrush 15 mm Steel Wire Brush, For Cleaning
- CK 25 mm Steel Wire Brush, For Heavy Duty Cleaning
- SAM 175 mm Steel Wire Brush, For Cleaning Metallic Surfaces
- Wire Brushes
- PFERD Rüggeberg France 25 mm Stainless Steel Brush, For Cleaning
- Cottam 37 mm Steel Wire Brush General Cleaning, Rust Remover
- RS PRO 244 mm Steel Wire Brush General Cleaning, Rust Remover
