Chemtronics Poly-Wipes Wet Cleaning, Bag of, 100 x 100 mm 150 Per Pack

Stock information currently inaccessible
RS Stock No.:
284-5910
Mfr. Part No.:
6244SEIPA70E
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Wipe Type

Cleaning

Product Type

Wipe

Application

General Cleaning

Wet/Dry

Wet

Package Type

Bag

Wiper Size

100 x 100 mm

Colour

White

Trade Name

Poly-Wipes

Quantity Per Package

150Per Pack

Repeat/Single Use

Single Use

Standards/Approvals

Meets USP <797> and USP <800> wiper requirements

RoHS Status: Exempt

COO (Country of Origin):
NL
The Chemtronics Poly-Wipes are constructed from 100% polyester, creating wiper ideal for spill control, cleaning and solution application. Providing excellent strength, good absorbency and chemical compatibility. These wipers are a perfect choice for general cleanroom and equipment maintenance, or any critical applications where lint can be detrimental.

Excellent solvent and acid resistance

Low ionic, nonvolatile residue and particle contamination

Good absorbency

Available stacked or bulk packed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy