Chemtronics Coventry Econowipes Wet Cleaning, Bag, 150 x 280 mm 60 Per Pack

Subtotal (1 unit)*

£25.52

(exc. VAT)

£30.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.52

*price indicative

RS Stock No.:
284-5921
Mfr. Part No.:
67611IPA99E
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Wipe Type

Cleaning

Product Type

Wipe

Application

General Cleaning

Wet/Dry

Wet

Package Type

Bag

Wiper Size

150 x 280 mm

Colour

White

Quantity Per Package

60Per Pack

Trade Name

Coventry Econowipes

Repeat/Single Use

Single Use

Standards/Approvals

000 EU Grade B - D, Cleanroom Environment ISO Class 5 - 8 Class 100 - 10, USP <797>/USP <800

RoHS Status: Exempt

COO (Country of Origin):
NL
The Chemtronics Econowipes consist of 45/55 polyester/cellulose nonwoven fabric. These wipes have excellent absorbency, and contamination entrapment, as well as high strength. Econowipes are ideal as an economical utility wipe for any clean area.

Excellent solvent and dilute acid resistance

Economical

Excellent durability

Excellent particle entrapment

High absorbency capacity and rate

Low ion contamination

Packaged in a Class 100 environment

Low linting compared to cotton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy