WYPALL WypAll Roll Paper Towel, 380 x 235 mm, 2 Ply, 500 Sheets
- RS Stock No.:
- 176-5831
- Mfr. Part No.:
- 7300
- Brand:
- WYPALL
Subtotal (1 unit)*
£25.59
(exc. VAT)
£30.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.59 |
*price indicative
- RS Stock No.:
- 176-5831
- Mfr. Part No.:
- 7300
- Brand:
- WYPALL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Sheet Size | 380 x 235 mm | |
| Number of Sheets | 500 | |
| Series | L20 General Clean | |
| Trade Name | WypAll | |
| Number of Plies | 2 | |
| Standards/Approvals | Eco Label | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Sheet Size 380 x 235 mm | ||
Number of Sheets 500 | ||
Series L20 General Clean | ||
Trade Name WypAll | ||
Number of Plies 2 | ||
Standards/Approvals Eco Label | ||
Colour Blue | ||
RoHS Status: Exempt
WypAll® L20 Cleaning and Maintenance Jumbo Roll Wiping Paper 7300 - Paper Roll for Cleaning - 1 Blue Roll x 500 Blue, 2 Ply Wiping Paper Sheets
From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is Crucial to your operation. A clean, absorbent and Durable alternative to paper towels, rags and shop towels, WypAll® offers a wide range of task-specific wipes and cloths designed to meet your industry needs and enhance your confidence in every clean. WypAll® L20 Cleaning and Maintenance Jumbo Roll Wiping Paper is a 2 ply, single use versatile large blue roll, designed for a variety of cleaning and maintenance tasks. Our unique Airflex™ technology delivers exceptional strength and absorbency. This blue paper towel roll is perfect for use in process environments. These paper rolls for cleaning are compatible with a variety of Kimberly-Clark™ wall mounted and floor standing jumbo roll dispensers (product codes 6146, 6154 and 6155). Individual wiping paper sheet size: 38cm (L) x 23.5cm (W). WypAll® L20 Cleaning and Maintenance Jumbo Roll Wiping Paper can be used with detergent or disinfectant. These wiping paper sheets have been tested as compatible for use in spray and wipe application with peracetic acid, hydrogen peroxide and quats (quaternary ammonium compounds). For environments where fully saturated wiping is a requirement, these paper wipers are tested as compatible with soap/detergent. Always follow manufacturers' instructions for dilution, application and contact time. 1 Blue Roll x 500 Blue, 2 Ply Wiping Paper Sheets
Features and Benefits
• Each jumbo blue roll of WypAll® L20 Cleaning and Maintenance Wiping Paper contains 500 sheets of blue, 2 ply wiping paper
• Unique Airflex™ technology in every blue towel roll delivers exceptional strength and absorbency
• Blue paper towels designed for a variety of cleaning and maintenance tasks in process environments
• Single use wiping paper in a jumbo cleaning roll format
• Compatible with a variety of Kimberly-Clark Professional™ dispensers
Applications
Cleaning and wiping
Related links
- WYPALL WypAll Roll Paper Towel 1 Ply, 1000 Sheets
- Kimberly Clark WypAll Roll Paper Towel 2 Ply, 500 Sheets
- WYPALL WypAll® L20 General Clean™ (7277) Roll Paper Towel 2 Ply, 2400 Sheets
- WYPALL WypAll Roll Paper Towel 1 Ply, 1000 Sheets
- WYPALL WypAll Roll Paper Towel 1 Ply, 2580 Sheets
- WYPALL WypAll Roll Paper Towel 3 Ply, 670 Sheets
- WYPALL WypAll Roll Paper Towel 2 Ply, 380 Sheets
- WYPALL WypAll® L10 General Clean™ (7406) Roll Paper Towel 1, 500 Sheets
