Ecospill Ltd DIRTEEZE ROUGH AND SMOOTH XXL TRADE WIPES Wet Cleaning, Container, 380 x 250 mm 80 Per Pack

Subtotal (1 pack of 80 units)*

£12.40

(exc. VAT)

£14.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
  • Plus 29 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.40£0.155

*price indicative

RS Stock No.:
812-430
Mfr. Part No.:
DGPF100
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Wipe

Wipe Type

Cleaning

Application

Adhesive Removal, Paint Removal

Wet/Dry

Wet

Package Type

Container

Wiper Size

380 x 250 mm

Colour

Blue, White

Quantity Per Package

80Per Pack

Trade Name

DIRTEEZE ROUGH AND SMOOTH XXL TRADE WIPES

Repeat/Single Use

Single Use

Number of Plies

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ecospill Ltd Smooth and strong XXL trade wipe is meticulously crafted to provide an efficient solution for cleaning on smooth surfaces. This ultra-soft, high-absorbency wipe is pre-moistened, eliminating the need for water and ensuring preparedness for any spills. Engineered with a superior grip, the wipe effectively addresses messes while being entirely biodegradable, aligning with eco-friendly practices. Packaged with 100 wipes per flowpack and stored in a convenient plastic lid, this wipe is perfect for both personal and professional use. The Ideal companion for those who want to be spill prepared and not ill prepared, the Dirteeze wipe embodies quality and practicality. Dirteeze rough and smooth XXL trade wipes are expertly designed to tackle a wide range of cleaning tasks with ease. Ideal for professionals and DIY enthusiasts alike, these XXL large wipes feature a unique dual-textured construction that combines the agitating power of micro-beads on one side with a smooth reverse side for effortless grime lifting. Formulated with aloe vera, they are gentle on hands while effectively removing paints, oils, greases, and adhesives without leaving a sticky residue. Packaged conveniently in flow packs with a plastic lid, these wipes are a must-have for anyone who wants to be spill prepared, ensuring a quick and effective cleaning solution wherever you need it.

XXL large wipes provide extra surface area for extensive cleaning tasks

Unique micro-beads agitate surfaces without scratching, delivering powerful cleaning action

Smooth reverse side is effective for lifting and removing grime effortlessly

Gentle on hands, thanks to aloe vera, Ideal for frequent use without irritation

Versatile for removing paints, oils, greases, adhesives, sealants, and expanding foam

Stored in flow packs with a plastic lid, ensuring wipes stay moist and ready for use

Contains 80 wipes per pack, making it a cost-effective solution for high-volume clean-ups

Lightweight and portable, perfect for on-the-go cleaning requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy