Ecospill Ltd DIRTEEZE SMOOTH AND STRONG XXL TRADE WIPES Wet Cleaning, Container, 380mm x 250mm mm 100 Per Pack
- RS Stock No.:
- 812-428
- Mfr. Part No.:
- DGCLF80
- Brand:
- Ecospill Ltd
Subtotal (1 pack of 100 units)*
£10.40
(exc. VAT)
£12.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.40 | £0.104 |
*price indicative
- RS Stock No.:
- 812-428
- Mfr. Part No.:
- DGCLF80
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Wipe Type | Cleaning | |
| Product Type | Wipe | |
| Application | Cleaning Surfaces | |
| Wet/Dry | Wet | |
| Package Type | Container | |
| Wiper Size | 380mm x 250mm mm | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Trade Name | DIRTEEZE SMOOTH AND STRONG XXL TRADE WIPES | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Wipe Type Cleaning | ||
Product Type Wipe | ||
Application Cleaning Surfaces | ||
Wet/Dry Wet | ||
Package Type Container | ||
Wiper Size 380mm x 250mm mm | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Trade Name DIRTEEZE SMOOTH AND STRONG XXL TRADE WIPES | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd Smooth and strong XXL trade wipe is meticulously crafted to provide an efficient solution for cleaning on smooth surfaces. This ultra-soft, high-absorbency wipe is pre-moistened, eliminating the need for water and ensuring preparedness for any spills. Engineered with a superior grip, the wipe effectively addresses messes while being entirely biodegradable, aligning with eco-friendly practices.
XXL size ensures ample surface coverage for quick clean-ups
Ultra-soft texture for gentle cleaning on delicate surfaces
High-absorbency design captures spills more effectively
Pre-moistened for immediate use, reducing preparation time
100% biodegradable material supports environmental sustainability
Conveniently packaged with 100 wipes per flowpack for easy accessibility
Strong grip allows for superior handling and cleaning efficiency
Designed for both personal and professional applications
Related links
- Ecospill Ltd DIRTEEZE ROUGH AND SMOOTH XXL TRADE WIPES Wet Cleaning 380 x 250 mm 80 Per Pack
- Chemtronics Poly-Wipes Wet Cleaning 100 x 100 mm 150 Per Pack
- Swarfega Heavy Duty Wipes Wet Cleaning 267 x 290 mm 150 Per Pack
- Swarfega Red Box Wipes Wet Cleaning 267 x 290 mm 150 Per Pack
- Swarfega Heavy Duty Wipes Wet Cleaning 200 x 300 mm 70 Per Pack
- WYPALL Wet Cleaning 27 cm x 27 cm 540
- WYPALL Cleaning Wipes Refill 7776 Wet Cleaning 270 x 270 mm 75 Per Pack
- WYPALL Cleaning Wipes Refill 7772 Wet Cleaning 270 x 270 mm 50 Per Pack
