EAD FCPW35168-SM-1K Puck WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 716-5340
- Mfr. Part No.:
- FCPW35168-SM-1K
- Brand:
- EAD
Bulk discount available
Subtotal (1 unit)*
£31.47
(exc. VAT)
£37.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £31.47 |
| 5 - 9 | £28.31 |
| 10 - 24 | £27.07 |
| 25 + | £26.11 |
*price indicative
- RS Stock No.:
- 716-5340
- Mfr. Part No.:
- FCPW35168-SM-1K
- Brand:
- EAD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAD | |
| RF Protocols | WiFi (Dual Band) | |
| Antenna Physical Form | Puck | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 3dBi | |
| Select all | ||
|---|---|---|
Brand EAD | ||
RF Protocols WiFi (Dual Band) | ||
Antenna Physical Form Puck | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 3dBi | ||
- COO (Country of Origin):
- GB
CPW 2.4/5GHz High Gain 'Puck' Antenna
Low Profile 'Puck' Antenna
Supports 2.4GHz & 4.9-5.8GHz frequencies
Fully Waterproof when mounted
Ground plane Independent
SMA (m) connector with 1 meter cable
Dimensions 102 x 33.5 mm
Supports 2.4GHz & 4.9-5.8GHz frequencies
Fully Waterproof when mounted
Ground plane Independent
SMA (m) connector with 1 meter cable
Dimensions 102 x 33.5 mm
GPS (Global Positioning System) Antennas
Related links
- EAD FCPW35168-SM-1K Puck WiFi Antenna, WiFi (Dual Band)
- Mobilemark NXD-W-7CX4-BLK-12 Puck WiFi Antenna with SMA Male Connector, WiFi (Dual Band)
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- EAD FCPO35163-SM-1K Puck Antenna 3G (UTMS)
- Abracon ACAR0301-SW2 PCB WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2344656-2 FPC WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2344657-2 FPC WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2108517-2 WiFi Antenna, WiFi (Dual Band)
