Mobilemark NXD-W-7CX4-BLK-12 Puck WiFi Antenna with SMA Male Connector, WiFi (Dual Band)

Bulk discount available

Subtotal (1 unit)*

£120.06

(exc. VAT)

£144.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£120.06
5 - 9£115.26
10 - 24£109.49
25 - 49£103.97
50 +£98.81

*price indicative

RS Stock No.:
235-4794
Mfr. Part No.:
NXD-W-7CX4-BLK-12
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

RF Protocols

WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Puck

Frequency Range

2.4 → 6 GHz

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA Male

Gain

2 dBi, 4 dBi

Antenna Directivity

Omnidirectional

Cable Length

300mm

Connector Gender

Male

COO (Country of Origin):
US
The Mobile mark Nexus series is a low profile omni directional Antenna. It provides up to four separate Wi-Fi antenna elements in a small, heavy-duty antenna radome. The NXD-W antenna can provide reliable data transmissions for smart city applications such as streetlights, meters, roadside units, parks, and outside cafes. It can also be used for remote monitoring in precision agriculture, Oil & Gas exploration or mining. It's rugged construction makes it great for Industrial Wi-Fi infrastructure where it serves as a low-profile access point operating in harsh conditions. It can also be ceiling-mounted to provide a Wi-Fi Hotspot in an office or medical facility, or on a bus or train for on-board Public Transit Passenger Wi-Fi.

Up to 4x MIMO Wi-Fi
Extremely Low Profile and Compact
Ground Plane Independent
Rugged Construction
Made-in-the-USA & UK

Related links