EAD FCPO35163-SM-1K Puck Antenna, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 716-5343
- Mfr. Part No.:
- FCPO35163-SM-1K
- Brand:
- EAD
Bulk discount available
Subtotal (1 unit)*
£48.46
(exc. VAT)
£58.15
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £48.46 |
| 5 - 9 | £43.62 |
| 10 - 24 | £41.67 |
| 25 + | £40.22 |
*price indicative
- RS Stock No.:
- 716-5343
- Mfr. Part No.:
- FCPO35163-SM-1K
- Brand:
- EAD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAD | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
| Antenna Physical Form | Puck | |
| Frequency Range | 1710 → 2170 MHz, 870 → 960 MHz | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 3dBi | |
| Lead Length | 1m | |
| Select all | ||
|---|---|---|
Brand EAD | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Antenna Physical Form Puck | ||
Frequency Range 1710 → 2170 MHz, 870 → 960 MHz | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 3dBi | ||
Lead Length 1m | ||
CPO GSM and 3G 'Puck' Antenna
Low Profile 'Puck' Antenna
Supports GSM and 3G frequencies
Fully Waterproof when mounted
Ground plane Independent
SMA (m) connector with 1 meter cable
Dimensions 102 x 33.5 mm
Supports GSM and 3G frequencies
Fully Waterproof when mounted
Ground plane Independent
SMA (m) connector with 1 meter cable
Dimensions 102 x 33.5 mm
GSM (Global System for Mobile communications) Antennas
Related links
- EAD FCPO35163-SM-1K Puck Antenna 3G (UTMS)
- CTi AEB660 Puck Antenna 3G (UTMS)
- CTi AEB650 Puck Antenna 3G (UTMS), GPS
- Siretta TANGO14/3M/SMAM/S/S/22 Puck Antenna with SMA Connector 3G (UTMS)
- Siretta TANGO27/2.5M/SMAM/S/S/17 Puck Antenna with SMA Connector 3G (UTMS)
- Siretta TANGO14/1M/SMAM/S/S/22 Puck Antenna with SMA Connector 3G (UTMS)
- Siretta ALPHA15/2.5M/SMAM/S/S/26 Puck Antenna with SMA Connector 3G (UTMS)
- RF Solutions ANT-GSMPUKS-IP67 Puck Antenna with SMA Connector 3G (UTMS), 4G (LTE)
