Linx ANT-W63-WRT-MHF4-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- RS Stock No.:
- 247-3117
- Mfr. Part No.:
- ANT-W63-WRT-MHF4-150
- Brand:
- Linx
Subtotal (1 bag of 50 units)*
£527.55
(exc. VAT)
£633.05
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 200 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £10.551 | £527.55 |
*price indicative
- RS Stock No.:
- 247-3117
- Mfr. Part No.:
- ANT-W63-WRT-MHF4-150
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Mounting Type | Panel Mount | |
| Connector Type | SMA Male | |
| Antenna Mounting Type | Direct | |
| Gain | 4.5 dBi, 6.4 dBi | |
| Cable Length | 150mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Mounting Type Panel Mount | ||
Connector Type SMA Male | ||
Antenna Mounting Type Direct | ||
Gain 4.5 dBi, 6.4 dBi | ||
Cable Length 150mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.
Linear polarization
Dipole electrical type
Dipole electrical type
Related links
- Linx ANT-W63-WRT-MHF4-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-MHF4 Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-W63-WRT-SMA Dome WiFi Antenna with SMA Male Connector, WiFi (Dual Band)
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
