Molex 146186-0100 T-Bar WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.99

(exc. VAT)

£17.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£2.998£14.99
10 - 95£2.554£12.77
100 - 495£2.212£11.06
500 - 995£2.114£10.57
1000 +£2.06£10.30

*price indicative

RS Stock No.:
218-2076
Mfr. Part No.:
146186-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Gain

4dBi

Connector Gender

Female

Cable Length

100mm

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The Molex flex cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 100mm cable length and adhesive mounting.

Linear polarization
Net weight 0.894/g

Related links