Siretta ECHO35/0.1M/IPEX/S/S/17 PCB Multiband Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE
- RS Stock No.:
- 202-4080
- Mfr. Part No.:
- ECHO35/0.1M/IPEX/S/S/17
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£9.98
(exc. VAT)
£11.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.98 |
| 5 - 9 | £9.37 |
| 10 - 49 | £8.50 |
| 50 - 99 | £7.76 |
| 100 + | £7.36 |
*price indicative
- RS Stock No.:
- 202-4080
- Mfr. Part No.:
- ECHO35/0.1M/IPEX/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M), 4G (LTE), 5G (LTE), NB IoT, NB-IoT | |
| Frequency Range | 880 → 915 Mhz, 1710 → 1980 Mhz, 2305 → 2400 Mhz, 3400 → 3800 Mhz, 5150 → 5925 Mhz | |
| Connector Type | IPEX | |
| Antenna Physical Form | PCB | |
| Internal/External | Internal | |
| Gain | 2dBi | |
| Series | ECHO 35 | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M), 4G (LTE), 5G (LTE), NB IoT, NB-IoT | ||
Frequency Range 880 → 915 Mhz, 1710 → 1980 Mhz, 2305 → 2400 Mhz, 3400 → 3800 Mhz, 5150 → 5925 Mhz | ||
Connector Type IPEX | ||
Antenna Physical Form PCB | ||
Internal/External Internal | ||
Gain 2dBi | ||
Series ECHO 35 | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
The Siretta The Echo 35 is a embedded wideband PCB antenna with a good peak gain performance. The wideband allows for a migration plan from one technology to another 2G to 3G to 4G, or simply the choice to select a technology depending on usage. Typically supplied with a uFL/IPEX connector and a short tail of cable. Alternative cable lengths and connectors can be supplied for volume requirements.
Wide Bandwidth Antenna
Peak Gain 2dBi
Designed for embedded applications
Peak Gain 2dBi
Designed for embedded applications
Related links
- Siretta ECHO41/0.1M/IPEX/S/S/17 PCB Multiband Antenna with IPEX Connector 3G (UTMS), 4G (LTE)
- Siretta ECHO1A/0.1M/IPEX/S/S/11 PCB Multiband Antenna with IPEX Connector 3G (UTMS) 4G (LTE
- Siretta ECHO36/0.1M/IPEX/S/S/26 PCB Multiband Antenna with IPEX Connector 3G (UTMS) WiFi
- Siretta TANGO45/0.1M/IPEX/S/S/29 Bead Antenna with IPEX Connector 3G (UTMS), 4G (LTE)
- Siretta ECHO1A/0.2M/IPEX/S/S/11 PCB Multiband Antenna with IPEX Connector 3G (UTMS) 4G (LTE
- Siretta ECHO14/0.1M/UFL/S/S/15 PCB Multiband Antenna with UFL Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta TANGO49/2.5M/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta ECHO2/0.1M/uFL/S/S/1 Square Antenna with UFL Connector 3G (UTMS) WiFi
