Siretta DELTA26/X/SMAM/S/S/19 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
- RS Stock No.:
- 202-4078
- Mfr. Part No.:
- DELTA26/X/SMAM/S/S/19
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£13.73
(exc. VAT)
£16.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.73 |
| 5 - 9 | £12.86 |
| 10 - 49 | £11.66 |
| 50 - 99 | £10.66 |
| 100 + | £10.11 |
*price indicative
- RS Stock No.:
- 202-4078
- Mfr. Part No.:
- DELTA26/X/SMAM/S/S/19
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi | |
| Frequency Range | 1.7 → 2.7 GHz | |
| Connector Type | SMA | |
| Gain | 2dBi | |
| Internal/External | External | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Antenna Physical Form | Whip | |
| Series | DELTA 26 | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi | ||
Frequency Range 1.7 → 2.7 GHz | ||
Connector Type SMA | ||
Gain 2dBi | ||
Internal/External External | ||
Antenna Mounting Type Through Hole/Bolted | ||
Antenna Physical Form Whip | ||
Series DELTA 26 | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Siretta Delta 26 is a hinged direct connect antenna that provides the most gain at the higher frequencies for 3G/4G,GPRS, WiFi, Bluetooth and Zigbee. Variable antenna positioning allows the best signal to be obtained using the built in knuckle and swivel functionality. The Delta 26 is supplied as standard with an SMA male connector and it can be supplied with a reverse polarity connector for volume orders.
Wide bandwidth (700-960MHz) and (1700-2700MHz)
Ideal for Wireless LAN and Bluetooth
Peak Gain 2dBi Upper Frequency Band
Omnidirectional
Ideal for Wireless LAN and Bluetooth
Peak Gain 2dBi Upper Frequency Band
Omnidirectional
Related links
- Siretta MIKE1B/3M/SMAM/S/S/20 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta DELTA6A/x/SMAM/S/S/11 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE Cat-M),
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta OSCAR420/0.4M/NTYPEF/S/S/19 Whip Multiband Antenna with N Type Connector 4G (LTE), WiFi
- Siretta MIKE2A/3M/LL2/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta TANGO49/2.5M/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Siretta MIKE2A/3M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
