Taoglas GWLA.15 Plate WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 tape of 5 units)*

£4.32

(exc. VAT)

£5.185

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 45£0.864£4.32
50 - 245£0.76£3.80
250 - 495£0.682£3.41
500 +£0.54£2.70

*price indicative

Packaging Options:
RS Stock No.:
690-792
Mfr. Part No.:
GWLA.15
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

1575.42MHz - 5850MHz

Antenna Physical Form

Plate

Antenna Mounting Type

SMD

Mounting Type

Surface Mount

Gain

-0.81dBi

Antenna Directivity

Omnidirectional

COO (Country of Origin):
TW
The Taoglas Dual-Band Ceramic Substrate Loop Antenna is a high efficiency, miniature SMD, edge-mounted ceramic antenna. Covering GPS/GALILEO/BeiDOu and Wi-Fi, WLAN, ZigBee, Bluetooth, and 802.11ac applications the tiny loop antenna is perfect for application where PCB space is limited, such as hand-held devices. Rather than using two separate chip antennas, one for GPS/GALILEO and one for Wi-Fi, the GWLA.15 has two separate antenna feeds in a single antenna structure, making it the ideal choice.

Mounting Style SMD and SMT
Termination Style SMD and SMT
Connector Body Style Straight

Related links